• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK 115 Cosy Heated cushion 100 W Brown

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer HK 115 cozy heating cushion

  • Innovative LED button switchIn butterfly shapeExtra soft surfaceBreathable

Technical specifications

Product type

Heated cushion

Power supply (LOV)

mains-powered

Dim

(L x W) 34 cm x 47 cm

Switching stages

6

Weight

420 g

Factory colour

Brown

100 W

Width

47 cm

Length

34 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613513 Beurer HK 115 Cosy Heated cushion 100 W Brown

User & Safety Instructions

User & Safety Instructions 2613513 Beurer HK 115 Cosy Heated cushion 100 W Brown

Warranty Terms

Warranty Terms 2613513 Beurer HK 115 Cosy Heated cushion 100 W Brown

Description

Make yourself comfortable - fleece fibers and the soft surface provide for pleasant warmth.

This text is machine translated.

Features

  • Innovative LED button switchIn butterfly shapeExtra soft surfaceBreathableSoft and gentleQuick heat up6 Temperature levelsBeurer Safety System (BSS)Automatic switch-off after approx. 90 min.Precise electronic temperature controlIlluminated temperature levelsRemovable switchFluffy fiber heating elementFluffy fiber coverRadiator/cover: Machine wash at 30 °C.Oeko-Tex® Standard 100 (06.0.43510 Hohenstein HTTI)

Scope of delivery

  • HK 115 Cozy heating pad
  • "Cover type, cover"
  • Switches
  • Instructions for use

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)