• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana FW 120 Fußwärmer Foot warmer 100 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FW 120 foot warmer

  • • For tired feet on cool days
  • • Fast, soothing warmth
  • • 6 temperature settings
  • This text is machine translated.

Technical specifications

  • Cable length 2.7 m
Product type

Foot warmer

Power supply (LOV)

mains-powered

Dim

(L x W x H) 300 x 30 x 23 mm

Weight

750

100 W

Width

30 mm

Height

23 mm

Length

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638575 Medisana FW 120 Fußwärmer Foot warmer 100 W

User & Safety Instructions

User & Safety Instructions 3638575 Medisana FW 120 Fußwärmer Foot warmer 100 W

Description

Features

  • • 6 timer settings from 1 to 6 hours
  • • Automatic shut-off after selected timer
  • • Large footwell (suitable up to shoe size 46)
  • • Safety system with overheating protection
  • • Extra-soft, breathable Kern
  • • Removable, soft plush fleece lining - machine washable at 30°
  • • Removable and ergonomically shaped controller with LED display
  • • Oeko-Tex® Standard 100

Scope of delivery

  • • Foot warmer
  • • Controllers
  • Quick start guide

Hints

• Power: 100 watts
• Cable length 2.7 m.

System requirements

  • Current

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)