• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer IH 57 Inhalator Inhaler Mouthpiece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer IH 57Inhaler

  • Effective nebulisation of the contents with the help of vibration membrane technology
  • Air flow can be varied for individual treatments
  • Small and light - suitable for home and while traveling
  • Particularly short inhalation time thanks to extra high nebulisation power
  • Medicinal product
  • For the treatment of upper and lower respiratory tract, with cold, asthma, respiratory diseases

Technical specifications

  • High Lung Particles (MMAD): 4.52 μm
  • High nebulisation power (Low nebulisation rate: ≥0.2 ml/min,
  • High nebulisation rate: ≥0.4 ml/min) - short inhalation time
  • INPUT - 5 V DC; 1 A
  • Power consumption up to 1.5 W
  • Oscillating frequency - 110 kHz ± 10 kHz
  • Min. Capacity 0.5 ml, max. 8 ml
  • Can be swiveled flexibly up to 45°
  • Whisper quiet (approx. 45 dB(A)
  • Rechargeable battery capacity: 1800 mAh
  • Nominal voltage - 3.7 V
Product type

Inhaler

Dim

(L x W x H) 46 x 78 x 108 mm

Weight

109 g

Features

Mouthpiece

Width

78 mm

Height

108 mm

Length

46 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385077 Beurer IH 57 Inhalator Inhaler Mouthpiece

User & Safety Instructions

User & Safety Instructions 3385077 Beurer IH 57 Inhalator Inhaler Mouthpiece

Warranty Terms

Warranty Terms 3385077 Beurer IH 57 Inhalator Inhaler Mouthpiece

Description

Increase your well-being through targeted inhalation. The Beurer inhaler IH 57 with voice membrane technology relieves symptoms in asthma, colds and respiratory diseases. Thanks to the intelligent aerosol technology, nebulisation during exhalation is stopped, allowing WAS an even more effective inhalation.

This text is machine translated.

Features

  • 60142

Scope of delivery

  • Inhaler
  • Mesh nebuliser with medicine holder
  • Mouth piece
  • PVC Adult mask
  • PVC child mask
  • Micro USB cable
  • Bag
  • Instructions for use

Hints

Please refer to the Instructions for Use for additional instructions.

What kind of Inhalers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.