• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer IH21 Inhaler/nebulizer kit Mouthpiece, Nose piece

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Beurer Inhaler IH21

  • Very high Max nebulisation power
  • High proportion of respirable particles
  • Capable of disinfection

Technical specifications

  • Mains Operation
Product type

Inhaler/nebulizer kit

Dim

(L x W x H) 300 x 180 x 100 mm

Features

Mouthpiece

Nose piece

Width

180 mm

Height

100 mm

Length

300 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609588 Beurer IH21 Inhaler/nebulizer kit Mouthpiece, Nose piece

Warranty Terms

Warranty Terms 1609588 Beurer IH21 Inhaler/nebulizer kit Mouthpiece, Nose piece

Description

For handling the upper and lower respiratory tract: in case of colds, asthma and other respiratory diseases. Nebulisation of liquid medicines by means of compressor compressed air technology.

This text is machine translated.

Features

  • Very high Max nebulisation power (approx. 0.3 ml/min) - short inhalation time
  • With practical storage compartment for accessories
  • Capable of disinfection
  • Medicinal product

Scope of delivery

  • Inhaler
  • Nebuliser
  • Air pressure hose
  • Mouthpiece
  • Grown-ups mask
  • Mask for children
  • Nose piece.
  • Replacement filter
  • User manual

What kind of Inhalers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.