• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana Medinose compact Rhinitis therapy device Nose piece

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Medinosis compact nasal therapy device

  • • Effective relief in allergic rhinitis (e.g. runny nose and sneezing)
  • • Drug-free: Red and infrared light therapy
  • • Short application time: 3 minutes
  • This text is machine translated.

Technical specifications

Product type

Rhinitis therapy device

Weight

0

Features

Nose piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638567 Medisana Medinose compact Rhinitis therapy device Nose piece

User & Safety Instructions

User & Safety Instructions 3638567 Medisana Medinose compact Rhinitis therapy device Nose piece

Description

Features

  • • Wireless and lightweight design
  • • Convenient one-button operation
  • • With protective cover and cap
  • • Includes batteries
  • • Certified medical device

Scope of delivery

  • • Medinose Compact nasal therapy device
  • • 1 x nose clip
  • 2 x CR2032 batteries
  • • Protective cap
  • • Instructions for use

Hints

• Wavelength: 652 & 940 nm
• Infrared and red light
• Light intensity: 3 mW – 6 mW per nostril
• Number of applications (full batteries): 30 applications
• Duration of application: 3 minutes

System requirements

  • Batteries

What kind of Inhalers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)