• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BGW14 Eltako Gateway DIN rail

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gateway

Series

Eltako

Dim

(W x D) 18 mm x 58 mm

IP20

Power supply (LOV)

via PSU bus

Operating voltage

12 V

Mounting type

DIN rail

Data transfer (Smart Home)

Wired

Width

18 mm

Depth

58 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

DRA (DIN-rail adapter)

Multiple interface

12 V

DC

0.3 W

FALSE

TRUE

FALSE

1

Other

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

12-12 V

IP20

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162331 BGW14 Eltako Gateway DIN rail

Description

RS485 bus gateway. Bidirectional. Standby loss of only 0.3 watts. Series installation device for mounting on DIN-EN 60715 TH35 mounting rail. 1 division unit = 18mm wide, 58mm deep. Connection to the Eltako RS485 bus. Cross-wiring bus and power supply with jumper. Operation in conjunction with FAM14 or FTS14KS. The hold terminal is connected to the FAM14 or FTS14KS. Up to 16 RS485 sensors BUTH65D/12VDC, BBH65/12VDC and BTR65H/12VDC can be connected to the RSA/RSB terminals. The 4-wire bus is used for data transfer and power supply with a 12V DC switching power supply. The connection is made e.g. with the usual telephone cable (J-Y (ST) Y 2x2x0.8mm2). The total permissible cable length is 1000m. The second 120Ohm terminating resistor supplied with the BGW14 must also be connected to the RSA/RSB terminals on the furthest sensor. With up to 8 BGW14, data from up to 128 sensors can be fed into the RS485 bus. The operating mode rotary switch BA is set according to the operating instructions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)