• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 08 0351 000 001 Bullet connector protective cap Series (round connectors): 712 20 pc(s)

Product type
Bullet connector protective cap
Content
20 pc(s)
Nominal voltage
600 V
Type
08 0351 000 001
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.75 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cap

  • For series 712

Technical specifications

Type

08 0351 000 001

Product type

Bullet connector protective cap

Content

20 pc(s)

Max. temperature

+125 °C

Min. temperature

-55 °C

Nominal voltage

600 V

Connection angle

180°

Manufacturer part #

08 0351 000 001

Series

712

Documents & Downloads

Datasheet

Datasheet 1657411 binder 08 0351 000 001 Bullet connector protective cap Series (round connectors): 712 20 pc(s)

Description

Protective cap suitable for subminiature round connectors in series 712.

What kind of Keyed Connectors are you looking for?