• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Protective Cap

Product type
Bullet connector protective cap
Content
1 pc(s)
Type
08 0349 000 001
Connection angle
180 °
Manufacturer part #
08 0349 000 001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder Protective Cap

  • For series 712

Technical specifications

Type

08 0349 000 001

Product type

Bullet connector protective cap

Content

1 pc(s)

Connection angle

180°

Manufacturer part #

08 0349 000 001

Series

712

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733840 binder Protective Cap

User & Safety Instructions

User & Safety Instructions 733840 binder Protective Cap

Description

Protective cap suitable for subminiature round connectors in series 712.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)