• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 08 2567 000 000 Bullet connector protective cap Series (round connectors): 720 20 pc(s)

Product type
Bullet connector protective cap
Content
20 pc(s)
Nominal voltage
250 V
Type
08 2567 000 000
Max. temperature
+105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.50 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

08 2567 000 000

Product type

Bullet connector protective cap

Content

20 pc(s)

Max. temperature

+105 °C

Min. temperature

-55 °C

Nominal voltage

250 V

Connection angle

180°

Manufacturer part #

08 2567 000 000

Series

720

Documents & Downloads

Datasheet

Datasheet 1657413 binder 08 2567 000 000 Bullet connector protective cap Series (round connectors): 720 20 pc(s)

What kind of Keyed Connectors are you looking for?