• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder

Product type
Bullet connector protective cap
Content
1 pc(s)
Nominal current - rounded value
3 A
Nominal voltage
125 V
Type
08 2559 000 000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

08 2559 000 000

Product type

Bullet connector protective cap

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Nominal voltage

125 V

Connection angle

180°

Manufacturer part #

08 2559 000 000

Series

720

Documents & Downloads

Datasheet

Datasheet 716142 binder

User & Safety Instructions

User & Safety Instructions 716142 binder

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)