• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 08-2677-000-000 Protective Cover

Product type
Sensor/actuator connector
Connector type
Protective cap
Connector standard
Sensor connector
Thread type connection side
M12
Type
08-2677-000-000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

08-2677-000-000

Product type

Sensor/actuator connector

Connector type

Protective cap

Connector standard

Sensor connector

Connector cross-section (max.)

1 mm²

Thread type connection side

M12

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

08-2677-000-000

Content

1 pc(s)

Type

Flange socket cover

Connection

-

Documents & Downloads

Datasheet

Datasheet 733959 binder 08-2677-000-000 Protective Cover

User & Safety Instructions

User & Safety Instructions 733959 binder 08-2677-000-000 Protective Cover

Description

Matching protective cap for the M12 connector for binder series 713 and 763.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.28*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)