
1/2
Image similar
09 0037 00 05
Bullet connector
Plug, straight
5
Soldering
1 pc(s)
+130 °C
10 A
-20 °C
10 A
Screws
250 V
Silver plated
8 mm
5 mm
Aluminium
16
180°
09-0037-00-05
5 - 8 mm
5
1.5 mm²
1.5 mm² (max)
IP40
Aluminium
Cable connector
250 V AC
10 A
max. 1.5 mm²
5
Soldering
5-8 mm
-40 - +85 °C
yes
Datasheet 738956 binder 09 0037 00 05 Circular Connector With Screw Lock Nominal current (details): 10 A Pins: 5
User & Safety Instructions 738956 binder 09 0037 00 05 Circular Connector With Screw Lock Nominal current (details): 10 A Pins: 5
€ 93.98*
The necessary accessories are required to use the article as described.