
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Shielded wiring area
- Type
09-0332-00-12
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
12
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+90 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
60 V
- Contact material
Gold plated
- Case material
Nickel plated
24
- Connection angle
180°
- Manufacturer part #
09-0332-00-12
- Number of pins
12
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
680
- Type
Connector socket
- Nominal voltage (details)
60 V AC
- Nominal current (details)
3 A
- Test voltage
875 V AC
- Contamination level
2
- Connector cross section
0.25 mm²
- Cross section
0.25 mm²
- Pins
12
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738883 binder 09-0332-00-12 Miniature Round Plug Connector Series 581 And 680 Nominal current (details): 3 A Pins: 12
User & Safety Instructions
User & Safety Instructions 738883 binder 09-0332-00-12 Miniature Round Plug Connector Series 581 And 680 Nominal current (details): 3 A Pins: 12
Description
· Connector with screw locking
· Internal strain relief
· Excellent EMC-properties
· Internal strain relief
· Excellent EMC-properties
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98€ 42.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























