
Highlights & Details
binder 09-9478-00-07 Subminiature Round Plug-in Connector Series Nominal current (details): 1 A
- IP40
Technical specifications
- Type
09-9478-00-07
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
1 A
- Min. temperature
-55 °C
- Nominal current - rounded value
1 A
- Seal
bayonet
- Nominal voltage
125 V
- Contact material
Au (gold)
26
- Connection angle
180°
- Mounting hole diameter
M10 x 0.75
- Manufacturer part #
09-9478-00-07
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP40
- Series
710
- Type
Flange plug
- Nominal voltage (details)
125 V
- Nominal current (details)
1 A
- Contamination level
1
- Cross section
0.14 mm²
- Connection
Soldering
- Temperature range
- 40 - 85 °C
Documents & Downloads
Datasheet
Datasheet 738566 binder 09-9478-00-07 Subminiature Round Plug-in Connector Series Nominal current (details): 1 A
User & Safety Instructions
User & Safety Instructions 738566 binder 09-9478-00-07 Subminiature Round Plug-in Connector Series Nominal current (details): 1 A
Information
Information 738566 binder 09-9478-00-07 Subminiature Round Plug-in Connector Series Nominal current (details): 1 A
Description
· Fixing with hexagon nut.


























