• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 43-1905-000-03 Black Pins:2+PE

Product type
Number of pins
2
Pins
2+PE
Total no. of pins
2
Manufacturer part #
43-1905-000-03
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

2+PE

Product type
Number of pins

2

Total no. of pins

2

Manufacturer part #

43-1905-000-03

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.75 mm²

RoHS-compliant
Type

43-1905-000-03

Type

DIN EN 175301-803, metric thread M12

Type

C Series 230

Nominal voltage (details)

250 V

Nominal current (details)

6 A

Certification marks

DIN EN 175301-803, metric thread M12

Connection

Solder

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 734529 binder 43-1905-000-03 Black Pins:2+PE

User & Safety Instructions

User & Safety Instructions 734529 binder 43-1905-000-03 Black Pins:2+PE

Description

Connector plug

This text is machine translated.