• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 43-1932-000-04 Black Pins:3+PE

1/2
Image similar
Product type
Number of pins
3
Pins
3+PE
Total no. of pins
3
Manufacturer part #
43-1932-000-04
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

3+PE

Product type
Number of pins

3

Total no. of pins

3

Manufacturer part #

43-1932-000-04

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.14 - 0.75 mm²

RoHS-compliant
Type

43-1932-000-04

Type

Industry

Type

C Series 235

Nominal voltage (details)

250 V

Nominal current (details)

6 A

Certification marks

Industry Standard

Connection

Screw

Socket diameter

4–6 mm

Temperature range

-20 - +120 °C

Documents & Downloads

Datasheet

Datasheet 738001 binder 43-1932-000-04 Black Pins:3+PE

User & Safety Instructions

User & Safety Instructions 738001 binder 43-1932-000-04 Black Pins:3+PE

Description

Appliance power outlet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.