• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-1406-12-03

1/3
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
3
Content
1 pc(s)
Nominal current - rounded value
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 33.99
-12 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

79-1406-12-03

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

3

Factory colour

Silver

Black

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

125 V

Contact material

CuZn

Cable Ø (max.)

5.3 mm

Cable Ø up to

5.4 mm

Case material

PUR

24

Connection angle

180°

Manufacturer part #

79-1406-12-03

Cable Ø range

5.4 - 5.3 mm

Number of pins

3

Length

2 m

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

RoHS-compliant

IP67

Series

702

Documents & Downloads

Datasheet

Datasheet 568805 binder 79-1406-12-03

What kind of Keyed Connectors are you looking for?