• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-1414-15-05

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
5
Content
1 pc(s)
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 45.99
-11 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

79 1414 15 05

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

5

Factory colour

Silver

Black

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Nominal voltage

125 V

Contact material

CuZn

Cable Ø (max.)

5.3 mm

Cable Ø up to

5.3 mm

Case material

PUR

24

Connection angle

180°

Manufacturer part #

79-1414-15-05

Cable Ø range

5.3 - 5.3 mm

Number of pins

5

Length

5 m

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

702

Documents & Downloads

Datasheet

Datasheet 569088 binder 79-1414-15-05

User & Safety Instructions

User & Safety Instructions 569088 binder 79-1414-15-05

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)