• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79-9006-12-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
5
Connection
Cut & Clip
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 79-9006-12-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A

  • IP40

Technical specifications

Type

79-9006-12-05

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

5

Connection

Cut & Clip

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

3 A

Min. temperature

-55 °C

Nominal current - rounded value

3 A

Seal

Snap in

Nominal voltage

60 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

5 mm

24

Connection angle

180°

Manufacturer part #

79-9006-12-05

Cable Ø range

5 - 5 mm

Number of pins

5

Length

2 m

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

709

Type

Sprayed around cable socket

Nominal voltage (details)

60 V

Nominal current (details)

3 A

Contamination level

1

Cross section

0.25 mm²

Connection

Cutting-clamping technology

Temperature range

-20 - +70 °C

Documents & Downloads

Datasheet

Datasheet 738551 binder 79-9006-12-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A

User & Safety Instructions

User & Safety Instructions 738551 binder 79-9006-12-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A

Information

Information 738551 binder 79-9006-12-05 Series Sub Miniature Circular Connector Nominal current (details): 3 A

Description

· Plug connector sprayed around PVC-cable
· Pre-fabricated compatible plug connector see series 719
· 2 and 5 m cable length

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)