
Number (Package size 20 pc(s))
Total (€ 17.45 / piece)
€ 349.00
incl. VAT
14-day return policy included
Highlights & Details
Performance built-in plug connector series 694
- 99-000-05 IP65
Technical specifications
- Type
99-0711-00-05
- Product type
Bullet connector
- Connector type
Screw-lock latch
- Total no. of pins
4 + PE
- Connection
Screws
- Factory colour
Black
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
20 A
- Min. temperature
-20 °C
- Nominal current - rounded value
20 A
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
CuZn
- Cable Ø (max.)
12 mm
- Cable Ø up to
10 mm
- Case material
PA (UL 94 V-0)
14
- Connection angle
180°
- Manufacturer part #
99-000-05
- Cable Ø range
10 - 12 mm
- Number of pins
4
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP65
- Series
694
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1657616 binder 99-000-05 Bullet connector Screw-lock latch Total number of pins: 4 + PE Series (round connectors): 694 20 pc(s)
Description
· Connector with screw lock
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.




























