
Number (Package size 20 pc(s))
Total (€ 29.75 / piece)
€ 595.00
incl. VAT
Only 1 Set(s) available
Highlights & Details
Performance circular connector series 694
- 99-000-13 IP65
Technical specifications
- Type
99-000-13
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
12 + PE
- Connection
Screws
- Factory colour
Black
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
6 A
- Min. temperature
-20 °C
- Nominal current - rounded value
6 A
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
CuZn
- Cable Ø (max.)
12 mm
- Cable Ø up to
10 mm
- Case material
PA (UL 94 V-0)
14
- Connection angle
180°
- Manufacturer part #
99-000-13
- Cable Ø range
10 - 12 mm
- Number of pins
12
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP65
- Series
694
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1657793 binder 99-000-13 Bullet connector Connector, straight Total number of pins: 12 + PE Series (round connectors): 694 20 pc
Description
· Connector with screw lock
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.




























