• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0080-102-04 Series 711 Subminiature Circular Connector

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0080-102-04 Series 711 Subminiature Circular Connector

  • IP40

Technical specifications

Type

99-0080-102-04

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

10 A

Min. temperature

-40 °C

Nominal current - rounded value

10 A

Seal

Screw cap

Nominal voltage

250 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

4 mm

Case material

CuZn

24

Connection angle

180°

Manufacturer part #

99-0080-102-04

Cable Ø range

4 - 5 mm

Number of pins

4

Length

32 mm

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

711

Type

Cable socket

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 717216 binder 99-0080-102-04 Series 711 Subminiature Circular Connector

User & Safety Instructions

User & Safety Instructions 717216 binder 99-0080-102-04 Series 711 Subminiature Circular Connector

Description

Connector with screw
Protection :IP 40
Compatible to connector Series 702 and 712

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)