• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0426-00-08 Series 712 Sub Miniature Circular Connector Nominal current (details): 1 A

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0426-00-08 Series 712 Sub Miniature Circular Connector Nominal current (details): 1 A

  • IP67

Technical specifications

Type

99-0426-00-08

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

1 A

Min. temperature

-55 °C

Nominal current - rounded value

1 A

Seal

Screws

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

3.5 mm

26

Connection angle

180°

Manufacturer part #

99-0426-00-08

Cable Ø range

3.5 - 5 mm

Number of pins

8

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP67

Series

712

Type

Cable connector

Nominal voltage (details)

125 V

Nominal current (details)

1 A

Contamination level

1

Cross section

0.14 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 738567 binder 99-0426-00-08 Series 712 Sub Miniature Circular Connector Nominal current (details): 1 A

Information

Information 738567 binder 99-0426-00-08 Series 712 Sub Miniature Circular Connector Nominal current (details): 1 A

Description

· Plug connector with screw bolt
· Simple mounting
· Compatible to plug connector series 702

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)