1/5
99 0429 07 04
Plug, straight
Screw terminal
1 pc(s)
4 A
4 A
250 V
CuZn
6.0 mm
4.0 mm
99 0429 07 04
4.0 - 6.0 mm
Yes
IP67
Piece
Sensor connector
A
M12
CuSnZn
Screw-on
3
M12
M12
0.75 mm²
yes
Datasheet 3218511 binder 99 0429 07 04 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 3218511 binder 99 0429 07 04 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece