• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 0429 161 04 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 3 1 pc(s) Piece

1/5
Connector type
Plug, right angle
Connection
Screw terminal
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

99 0429 161 04 Series 713

  • M12-A right-angle plug
  • Number of poles: 3
  • 6.0 - 8.0 mm
  • unshielded
  • screw terminal
  • IP67
  • UL

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Continuous resistance ≤ 8 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Material locking: Nickel-plated die-cast zinc
  • Cable diameter 6.0 - 8.0 mm
  • Mounting type: Cable mounting
Type

99 0429 161 04

Connector type

Plug, right angle

Connection

Screw terminal

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

250 V

Contact material

CuZn

Cable Ø (max.)

8.0 mm

Cable Ø up to

6.0 mm

Manufacturer part #

99 0429 161 04

Cable Ø range

6.0 - 8.0 mm

RoHS-compliant

Yes

IP67

Packaging type

Piece

Coding

A

Connection side A

M12

Contact surface

CuSnZn

Seal type

Screw-on

No. of pins

3

Thread type connection side

M12

Thread type (wiring and installation)

M12

Connector cross-section (max.)

0.75 mm²

Documents & Downloads

Datasheet

Datasheet 3218519 binder 99 0429 161 04 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3218519 binder 99 0429 161 04 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 3 1 pc(s) Piece

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?