• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0648-00-08 Series 678 Miniature Circular Connector Nominal current (details): 5 A

1/2
Image similar
Product type
Bullet connector
Connector type
Sleeve plug
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0648-00-08 Series 678 Miniature Circular Connector Nominal current (details): 5 A

  • IP40

Technical specifications

Type

99-0648-00-08

Product type

Bullet connector

Connector type

Sleeve plug

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Max. temperature

+55 °C

Nominal current

5 A

Min. temperature

-20 °C

Nominal current - rounded value

5 A

Seal

bayonet

Nominal voltage

60 V

Contact material

Ag (Silver)

20

Connection angle

180°

Mounting hole diameter

M18 x 0.75

Manufacturer part #

99-0648-00-08

Number of pins

8

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

678

Type

Flange socket

Nominal voltage (details)

60 V

Nominal current (details)

5 A

Contamination level

1

Cross section

0.75 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738809 binder 99-0648-00-08 Series 678 Miniature Circular Connector Nominal current (details): 5 A

User & Safety Instructions

User & Safety Instructions 738809 binder 99-0648-00-08 Series 678 Miniature Circular Connector Nominal current (details): 5 A

Information

Information 738809 binder 99-0648-00-08 Series 678 Miniature Circular Connector Nominal current (details): 5 A

Description

· Connector is inserted into the panel cutout from the front and screwed from behind.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 21.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)