
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
binder 99-0719-00-13 6A 250V PIN: 13 Buchse Löten männlich
- 6A 250V PIN: 13 Buchse Löten männlich IP65
Technical specifications
- Type
6A 250V PIN: 13 Buchse Löten männlich
- Product type
Bullet connector
- Connector type
Screw-lock latch
- Total no. of pins
12 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Leading contact (PE)
Yes
- Nominal voltage
125 V
- Contact material
CuZn
- Cable Ø (max.)
12 mm
- Cable Ø up to
10 mm
- Case material
PA (UL 94 V-0)
14
- Connection angle
180°
- Manufacturer part #
99-0719-00-13
- Cable Ø range
10 - 12 mm
- Number of pins
12
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP65
- Series
694
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568053 binder 99-0719-00-13 6A 250V PIN: 13 Buchse Löten männlich
User & Safety Instructions
User & Safety Instructions 568053 binder 99-0719-00-13 6A 250V PIN: 13 Buchse Löten männlich
Description
· Connector with screw lock
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set
This text is machine translated.



























