
Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
binder 99-0976-100-03 Series 710 Sub Miniature Circular Connector Nominal current (details): 4 A
- IP40
Technical specifications
- Type
99-0976-100-03
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
4 A
- Min. temperature
-20 °C
- Nominal current - rounded value
4 A
- Seal
Bayonet
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
24
- Connection angle
180°
- Manufacturer part #
99-0976-100-03
- Cable Ø range
3 - 4 mm
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
710
- Type
Cable socket
- Nominal voltage (details)
125 V
- Nominal current (details)
4 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
- 40 - 85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738798 binder 99-0976-100-03 Series 710 Sub Miniature Circular Connector Nominal current (details): 4 A
User & Safety Instructions
User & Safety Instructions 738798 binder 99-0976-100-03 Series 710 Sub Miniature Circular Connector Nominal current (details): 4 A
Information
Information 738798 binder 99-0976-100-03 Series 710 Sub Miniature Circular Connector Nominal current (details): 4 A
Description
· Plug connector with quick bayonette lock
· Protection type: IP40
· Cable gland with built-in strain relief
· Plug connector: Ø 12 mm.
· Protection type: IP40
· Cable gland with built-in strain relief
· Plug connector: Ø 12 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.98€ 22.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























