• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-1436-812-05 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 28.99
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

99-1436-812-05

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Spring-loaded

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

99-1436-812-05

Content

1 pc(s)

Type

Cable connector, M12 x 1, can be shielded

Nominal voltage (details)

125 V

Nominal current (details)

4 A

Thread type

M12

Contamination level

3

Connector cross section


0.75 mm²

Pins

5

Connection

Screws

Cable diameter (details)

6 mm

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 742258 binder 99-1436-812-05 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight

User & Safety Instructions

User & Safety Instructions 742258 binder 99-1436-812-05 Series 713, Sensor / Actuator Plug Connector M12, Screw Closure, Straight

Description

Largely insensitive to vibration thanks to the constant spring clamping. Advantages of this connector include the short assembly time and uniform pressure of the lead on the contact. Durable quality from Binder®.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)