
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Binder
- Product type
Mini DIN connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Seal
Screws
- Nominal voltage
63 V
- Contact material
CuZn
- Case material
PA
16
- Connection angle
180°
- Manufacturer part #
99 1631 812 04
- Number of pins
4
- Min. cross section
1.50 mm²
- Cross-section range
1.50 mm² (min)
- Feature
T-coded
shielding option
IP67
Documents & Downloads
Datasheet
Datasheet 1664667 binder 99 1631 812 04 Mini DIN connector Plug, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1664667 binder 99 1631 812 04 Mini DIN connector Plug, straight Total number of pins: 4 1 pc(s)




























