• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-2009-210-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shielded wiring area
Type

99-2009-210-04

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Screws

Content

1 pc(s)

Max. temperature

+90 °C

Nominal current

6 A

Min. temperature

-40 °C

Nominal current - rounded value

6 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Case material

CuZn

20

Connection angle

180°

Manufacturer part #

99-2009-210-04

Cable Ø range

4 - 6 mm

Number of pins

4

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP40

Series

581

Type

Cable connector

Nominal voltage (details)

60 V

Nominal current (details)

6 A

Test voltage

875 V AC

Contamination level

2

Pins

4

Connection

Solder

Cable diameter

4 - 6 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 734326 binder 99-2009-210-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4

User & Safety Instructions

User & Safety Instructions 734326 binder 99-2009-210-04 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 4

Description

· Connector with screw locking
· Internal strain relief
· Excellent EMC-properties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)