• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-2013-220-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-2013-220-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5

  • Cable diameter 6 - 8 mm

Technical specifications

  • Shielded wiring area
Type

99-2013-220-05

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Screws

Content

1 pc(s)

Max. temperature

+90 °C

Nominal current

6 A

Min. temperature

-40 °C

Nominal current - rounded value

6 A

Seal

Screws

Leading contact (PE)

No

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

7.8 mm

Cable Ø up to

6 mm

Case material

CuZn

20

Connection angle

180°

Manufacturer part #

99-2013-220-05

Cable Ø range

6 - 7.8 mm

Number of pins

5

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP40

Series

581

Type

Cable connector

Nominal voltage (details)

30 V

Nominal current (details)

6 A

Test voltage

875 V AC

Contamination level

2

Pins

5

Connection

Solder

Cable diameter

6 - 8 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 734391 binder 99-2013-220-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5

User & Safety Instructions

User & Safety Instructions 734391 binder 99-2013-220-05 Miniature Round Plug Connector Nominal current (details): 6 A Pins: 5

Description

· Connector with screw locking
· Internal strain relief
· Excellent EMC-properties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)