
Technical specifications
- Type
Binder
- Product type
Micro DIN connector
- Connector type
Connector, straight
- Total no. of pins
6 + PE
- Connection
Screw terminal
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Bronze, silver plated
- Cable Ø (max.)
17 mm
- Cable Ø up to
7 mm
- Case material
PBT
16
- Connection angle
180°
- Manufacturer part #
99 4218 300 07
- Cable Ø range
7 - 17 mm
- Number of pins
6
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665987 binder 99 4218 300 07 Micro DIN connector Connector, straight Total number of pins: 6 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665987 binder 99 4218 300 07 Micro DIN connector Connector, straight Total number of pins: 6 + PE 1 pc(s)






























