• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 6501 100 08 DIN connector Plug, straight Total number of pins: 4 + 3 + PE 1 pc(s)

Product type
DIN connector
Connector type
Plug, straight
Total no. of pins
4 + 3 + PE
Content
1 pc(s)
Type
Binder
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Binder

Product type

DIN connector

Connector type

Plug, straight

Total no. of pins

4 + 3 + PE

Content

1 pc(s)

Leading contact (PE)

Yes

Manufacturer part #

99 6501 100 08

Number of pins

4

3

Documents & Downloads

Datasheet

Datasheet 1983804 binder 99 6501 100 08 DIN connector Plug, straight Total number of pins: 4 + 3 + PE 1 pc(s)

What kind of Keyed Connectors are you looking for?