• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 6518 100 12 DIN connector Connector, straight Total number of pins: 12 1 pc(s)

Product type
DIN connector
Connector type
Connector, straight
Total no. of pins
12
Content
1 pc(s)
Type
Binder
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Binder

Product type

DIN connector

Connector type

Connector, straight

Total no. of pins

12

Content

1 pc(s)

Leading contact (PE)

No

Manufacturer part #

99 6518 100 12

Number of pins

12

Documents & Downloads

Datasheet

Datasheet 1983812 binder 99 6518 100 12 DIN connector Connector, straight Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1983812 binder 99 6518 100 12 DIN connector Connector, straight Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)