Image similar
99 9214 050 05
Bullet connector
Connector, straight
5
Soldering
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Snap-in
60 V
Au (gold)
5 mm
3 mm
24
180°
99 9214 050 05
3 - 5 mm
Red
5
0.25 mm²
0.25 mm² (max)
IP67 (when connected)
620
Datasheet 717906 binder 99 9214 050 05
User & Safety Instructions 717906 binder 99 9214 050 05
€ 20.48*
The necessary accessories are required to use the article as described.