• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Circular Connector With Screw Lock Nominal current (details): 5 A. Pins: 7

1/2
Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC grommet (kink inhibitor)
  • Material: silver-plating and aluminium
  • Installed diameter: 29 mm
Type

09-0042-00-07

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Seal

Screws

Nominal voltage

250 V

Contact material

Silver plated

Cable Ø (max.)

8 mm

Cable Ø up to

5 mm

20

Connection angle

180°

Manufacturer part #

09-0042-00-07

Cable Ø range

5 - 8 mm

Number of pins

7

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

IP40

Series

691

Type

Cable socket

Nominal voltage (details)

250 V DC

Nominal current (details)

5 A.

Cross section

75 max. mm²

Pins

7

Connection

Soldering

Cable diameter

5-8 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 738973 binder Circular Connector With Screw Lock Nominal current (details): 5 A. Pins: 7

User & Safety Instructions

User & Safety Instructions 738973 binder Circular Connector With Screw Lock Nominal current (details): 5 A. Pins: 7

Description

· Connector with screw locking
· In-built cable strain relief
· Transparent cable bend protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)