
1/3
Image similar
77 2527 0000 50705-0200
Sensor/actuator connector (pre-fab)
Plug, right angle
M12
5
2 m
PUR
60 V
4 A
4 A
Cable + connector
Violet
A
CuZn
Au (gold)
IP67
-40 °C
80 °C
Screw-on
20 pc(s)
7.2 mm
Yes
1x2x AWG 22 / 1x2x AWG 24
screws
PUR
Datasheet 2561020 binder Sensor/actuator connector (pre-fab) Plug, right angle 2 m No. of pins (RJ): 5 20 pc(s)