• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor/actuator connector (pre-fab) Plug, right angle 10 m No. of pins (RJ): 12 20 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connection side A
M12
No. of pins
12
Cable length
10 m
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

77 3427 0000 50712-1000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connection side A

M12

No. of pins

12

Cable length

10 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Connection

Cable + connector

Factory colour

Black

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP69K

Min. temperature

-50 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #
Content

20 pc(s)

Cable Ø

6.5 mm

Cable Ø range
RoHS-compliant

Yes

AWG 24

Case material

PUR

Documents & Downloads

Datasheet

Datasheet 2562357 binder Sensor/actuator connector (pre-fab) Plug, right angle 10 m No. of pins (RJ): 12 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?