• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 70 3442 785 05 Sensor/actuator connector M16 Socket, straight 0.5 m No. of pins (RJ): 5 1 pc(s)

1/5
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

70 3442 785 05 Series 763

  • M12-A flange socket
  • Number of pins: 5
  • 5.3 mm
  • Shielded
  • Cable
  • IP68
  • M16x1.5
  • 5 x 0.25 mm²

Our service for you

Technical specifications

  • EMC-suitability: Shielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Insulation wire PP
  • Cable outlet 5.3 mm
  • Cable cross-section 5 x 0.25 mm²
  • Travel speed: At 5 m horizontal path. -> 200 m/min.
  • Bending radius for cable moving: ≥ 10 x Ø
  • ≥ 5 x Ø flexible cable bend radius
  • Halogen-free: Yes
  • Mounting type: Housing assembly
Type

70 3442 785 05

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12

No. of pins

5

Cable length

0.5 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

5.3 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M16

Thread type (wiring and installation)

M16

Coding

A

Contact material

CuSn

Contact surface

Au (gold)

max. cross section

0.25 mm²

IP68

Features

Shielded

Min. temperature

-50 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

70 3442 785 05

Content

1 pc(s)

Cable Ø

4.8 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3216664 binder 70 3442 785 05 Sensor/actuator connector M16 Socket, straight 0.5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216664 binder 70 3442 785 05 Sensor/actuator connector M16 Socket, straight 0.5 m No. of pins (RJ): 5 1 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?