• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 3442 92 05 Sensor/actuator connector Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc(s)

1/4
Connector type
Socket, straight
Sleeve socket
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
4 A
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

09 3442 92 05 Series 763

  • M12-A flange socket
  • Number of pins: 5
  • unshielded
  • immersion soldering
  • IP68
  • PG9
  • screw-in from the front

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Mounting type: Housing assembly
Type

09 3442 92 05

Connector type

Socket, straight

Sleeve socket

Connection

Soldering

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

60 V

Contact material

CuSn

Manufacturer part #

09 3442 92 05

RoHS-compliant

Yes

IP68

Connector standard

Sensor connector

Coding

A

Connection side A

M12

Contact surface

Au (gold)

Seal type

Screw-on

Sensor/actuator connectivity fittings

Rear panel fitting

No. of pins

5

Thread type (wiring and installation)

PG9

Documents & Downloads

Datasheet

Datasheet 3216642 binder 09 3442 92 05 Sensor/actuator connector Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216642 binder 09 3442 92 05 Sensor/actuator connector Socket, straight, Sleeve socket No. of pins (RJ): 5 1 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Keyed Connectors are you looking for?