1/5
70 3482 287 08
Sensor/actuator connector
Socket, straight
Sleeve socket
Sensor connector
M12
8
0.5 m
PUR
30 V
2 A
2 A
0.25 mm²
Open end cable
M12
PG9
A
CuSn
Au (gold)
Rear panel fitting
IP68
Shielded
-50 °C
90 °C
Screw-on
70 3482 287 08
1 pc(s)
6.0 mm
6.0 mm
6.0 mm (max)
Yes
Datasheet 3216667 binder 70 3482 287 08 Sensor/actuator connector M12 Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3216667 binder 70 3482 287 08 Sensor/actuator connector M12 Socket, straight, Sleeve socket 0.5 m No. of pins (RJ): 8 1 pc(s)