• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 76 0131 0011 00005-0200 Sensor/actuator connector Sleeve plug No. of pins (RJ): 5 1 pc(s) Piece

1/4
Product type
Sensor/actuator connector
Connector type
Sleeve plug
Connector standard
Sensor connector
Connection side A
M12
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

76 0131 0011 00005-0200 Series 763

  • M12-A flange plug
  • Number of pins: 5
  • unshielded
  • Strands
  • IP68
  • PG9

Our service for you

Technical specifications

  • EMC-suitability: Unshielded
  • Insulation resistance: > 10⁸ Ω
  • Constant resistance: 3 mΩ
  • Insulation class III
  • Overvoltage category II
  • Pollution level 3
  • Material of contact body: PA
  • Mounting type: Housing assembly
Packaging type

Piece

Type

76 0131 0011 00005-0200

Product type

Sensor/actuator connector

Connector type

Sleeve plug

Connector standard

Sensor connector

Connection side A

M12

No. of pins

5

Jacket material

Plastic

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Connection

Open cable ends

Thread type (wiring and installation)

PG9

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP68

Seal type

Screw-on

Manufacturer part #

76 0131 0011 00005-0200

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3216680 binder 76 0131 0011 00005-0200 Sensor/actuator connector Sleeve plug No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3216680 binder 76 0131 0011 00005-0200 Sensor/actuator connector Sleeve plug No. of pins (RJ): 5 1 pc(s) Piece

Description

These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.

Properties:

• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?