1/3
Image similar
77 3434 0000 20712-1000
Sensor/actuator connector (pre-fab)
Socket, right angle
M12
12
10 m
PVC
30 V
1.5 A
1.5 A
0.25 mm²
Cable + connector
Grey
A
CuSn
Au (gold)
IP69K
-40 °C
105 °C
Screw-on
20 pc(s)
6.6 mm
Yes
AWG 24
screws
PUR
Datasheet 2562582 binder Sensor/actuator connector (pre-fab) Socket, right angle 10 m No. of pins (RJ): 12 20 pc(s)