• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor/actuator connector (pre-fab) Socket, right angle 10 m No. of pins (RJ): 3 20 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connection side A
M12
No. of pins
3
Cable length
10 m
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • M12-A angled socketNumber of poles: 3unshieldedMolded on the cableIP69KUL listedPURE gray3 x 0.34 mm²

Technical specifications

  • EMC compatibility: UnshieldedInsulation resistance: ≥ 10¹⁰ ΩConstant resistance: 3 mΩInsulation material group: II.Overvoltage category IIPollution level 3Material contact body: PUREMaterial locking: Nickel-plated die-cast zincInsulation: PP9Y halogen-freeCable cross-section: 3 x 0.34 mm²Travel speed: ≤ 3.33 m/s.Bending radius Cable moved: ≥ 10 x ØBending radius cable fixed: ≥ 5 x ØHalogen-free: YesMounting type: Cable mounting
Type

77 3434 0000 50003-1000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connection side A

M12

No. of pins

3

Cable length

10 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Cable + connector

Factory colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au (gold)

IP69K

Min. temperature

-50 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #
Content

20 pc(s)

Cable Ø

4.3 mm

Cable Ø range
RoHS-compliant

AWG 22

Seal

screws

Case material

PUR

Documents & Downloads

Datasheet

Datasheet 2562585 binder Sensor/actuator connector (pre-fab) Socket, right angle 10 m No. of pins (RJ): 3 20 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many branches of industry. We offer connectors from IP40 to IP69K, many of which are UL, VDE and Ecolab approved, as well as FDA compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip-solder, cable and stranded connections. Connectors with M5, M8 and M12 screw locking are available straight and angled as well as as as flange versions. In addition to Duo plugs and Dual distributors, a large selection of connecting cables is also available.Properties:• 2 to 12-pin• IP40 to IP69K• Screw lock• Easy installation• UL, VDE and Ecolab approval• Connecting cables• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?