• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Sensor/actuator connector Sleeve plug No. of pins (RJ): 12 20 pc(s)

1/3
Image similar
Product type
Sensor/actuator connector
Connector type
Sleeve plug
Connection side A
M12
No. of pins
12
Nominal voltage
30 V
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • M12-A Flange plugNumber of poles: 12unshieldeddip solderingIP68M12x1.0

Technical specifications

  • EMC compatibility: UnshieldedInsulation resistance > : 10⁸ ΩConstant resistance: 3 mΩInsulation class IIIOvervoltage category IIPollution level 3Material contact body: PAMounting type: Housing mounting
Type

09 3491 969 12

Product type

Sensor/actuator connector

Connector type

Sleeve plug

Connection side A

M12

No. of pins

12

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

Soldering

Coding

A

Contact material

CuZn

Contact surface

Au (gold)

IP68

Seal type

Screw-on

Manufacturer part #
Content

20 pc(s)

Cable Ø range
RoHS-compliant

Yes

Seal

screws

Case material

Diecast zinc (Ni-plated)

Documents & Downloads

Datasheet

Datasheet 2560778 binder Sensor/actuator connector Sleeve plug No. of pins (RJ): 12 20 pc(s)

Description

These connector systems offer the perfect solution for sensors and actuators in many branches of industry. We offer connectors from IP40 to IP69K, many of which are UL, VDE and Ecolab approved, as well as FDA compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip-solder, cable and stranded connections. Connectors with M5, M8 and M12 screw locking are available straight and angled as well as as as flange versions. In addition to Duo plugs and Dual distributors, a large selection of connecting cables is also available.Properties:• 2 to 12-pin• IP40 to IP69K• Screw lock• Easy installation• UL, VDE and Ecolab approval• Connecting cables• FDA compliant versions

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?