
1/3
Image similar
09 3441 284 05
Sensor/actuator connector
Sleeve plug
M12
5
60 V
4 A
4 A
0.75 mm²
Open cable ends
A
CuZn
Au (gold)
IP69K
IP68
Screw-on
20 pc(s)
Yes
AWG 18
screws
Stainless steel
Datasheet 2560775 binder Sensor/actuator connector Sleeve plug No. of pins (RJ): 5 20 pc(s)