• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 102657 Storage bin Food safe (L x W x H) 85 x 102 x 50 mm Green 60 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 85 x 102 x 50 mm

Product type

Storage bin

Width

102 mm

Height

50 mm

Length

85 mm

Factory colour

Green

Weight

0.04 kg

Content

60 pc(s)

Features

Food safe

Material

Polypropylene

Depth

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534151 BITO Lagertechnik 102657 Storage bin Food safe (L x W x H) 85 x 102 x 50 mm Green 60 pc(s)

Description

Storage box - made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +90°C - Food-safe, suitable for unpacked food according to RAL A 74, cadmium-free - Physiologically perfect - Resistant to alkalis and acids (please request) - Highly resilient and secure stackable thanks to strong cavity profiles and locking studs - Ergonomically shaped recessed grips - Optimum running properties on conveyor lines and in run-through racks due to roughened floor and rounded run-on edges. Delivery: - Incl. Labels. Accessories (please order separately): - Dust cover. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?