• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 383985 Storage bin Food safe (L x W x H) 230 x 150 x 125 mm Red 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 230 x 150 x 125 mm

Product type

Storage bin

Width

150 mm

Height

125 mm

Length

230 mm

Factory colour

Red

Weight

0.29 kg

Content

20 pc(s)

Features

Food safe

Material

Polypropylene

Depth

230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534164 BITO Lagertechnik 383985 Storage bin Food safe (L x W x H) 230 x 150 x 125 mm Red 20 pc(s)

Description

Storage box - made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +90°C - Food-safe, suitable for unpacked food according to RAL A 74, cadmium-free - Physiologically perfect - Resistant to alkalis and acids (please request) - Highly resilient and secure stackable thanks to strong cavity profiles and locking studs - Ergonomically shaped recessed grips - Optimum running properties on conveyor lines and in run-through racks due to roughened floor and rounded run-on edges. Delivery: - Incl. Labels. Accessories (please order separately): - Viewing glass - Dust cover. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?