• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 102662 Storage bin Food safe (L x W x H) 500 x 315 x 300 mm Red 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 500 x 315 x 300 mm

Product type

Storage bin

Width

315 mm

Height

300 mm

Length

500 mm

Factory colour

Red

Weight

1.96 kg

Content

4 pc(s)

Features

Food safe

Material

Polypropylene

Depth

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534156 BITO Lagertechnik 102662 Storage bin Food safe (L x W x H) 500 x 315 x 300 mm Red 4 pc(s)

Description

Storage box - made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +90°C - Food-safe, suitable for unpacked food according to RAL A 74, cadmium-free - Physiologically perfect - Resistant to alkalis and acids (please request) - Highly resilient and secure stackable thanks to strong cavity profiles and locking studs - Ergonomically shaped recessed grips - Optimum running properties on conveyor lines and in run-through racks due to roughened floor and rounded run-on edges. Delivery: - Incl. Labels. Accessories (please order separately): - Viewing glass - Dust cover - Longitudinal divider. On request: - Electrically conductive design (ESD).

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?